SMC Solenoid Valve VX213AGAXB, 2 port(s) , NC, 24 V, 1/8in
- RS Stock No.:
- 425-804
- Mfr. Part No.:
- VX213AGAXB
- Brand:
- SMC
Subtotal (1 unit)*
£35.92
(exc. VAT)
£43.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.92 |
*price indicative
- RS Stock No.:
- 425-804
- Mfr. Part No.:
- VX213AGAXB
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/8in | |
| Connection | 1/8 in Rc | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/8in | ||
Connection 1/8 in Rc | ||
Operation Direct | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC VX2 0 is a direct operated 2/2 solenoid valve designed for air applications. It offers an improved lifespan, reduced hum, and low power consumption for efficient operation.
Improved OFF response
Low noise construction
Low noise construction
Related links
- SMC Solenoid Valve VX214CGAXB NC 1/8in
- SMC Solenoid Valve VX215AGAXB NC 1/8in
- SMC Solenoid Valve VX214AGAXB NC 1/8in
- SMC Solenoid Valve VXED2130-04F-5DO1 NC 1/8in
- SMC Solenoid Valve VX212AGA NC 1/8in
- EMERSON ? ASCO Solenoid Valve G256C146S1V01F1 NC 1/8in
- EMERSON ? ASCO Solenoid Valve G256C136S1V01FQ NC 1/8in
- RS PRO Solenoid Valve NC 1/8in
