SMC Solenoid Valve VX2B0AG, 2 port(s) , Normally Closed, 24 V dc
- RS Stock No.:
- 425-558
- Mfr. Part No.:
- VX2B0AG
- Brand:
- SMC
Subtotal (1 unit)*
£30.28
(exc. VAT)
£36.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.28 |
*price indicative
- RS Stock No.:
- 425-558
- Mfr. Part No.:
- VX2B0AG
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Operation | Direct | |
| Default Valve Position | Normally Closed | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Operation Direct | ||
Default Valve Position Normally Closed | ||
- COO (Country of Origin):
- JP
The SMC VX2 is a 2/2-way direct-operated base-mounted solenoid valve designed for medium vacuum or air applications. It features an improved lifespan, reduced hum, and low power consumption for efficient and reliable performance.
Improved OFF response
Low noise construction
Low noise construction
Related links
- SMC Solenoid Valve VX235DGAXB Normally Closed 3/8in
- SMC Solenoid Valve VX225HGAXB Normally Closed 1/4in
- SMC Solenoid Valve VX232LGAXB Normally Closed 3/8in
- SMC Solenoid Valve VX210AAXB Normally Closed 1/8in
- SMC Solenoid Valve VX232AGAXB Normally Closed 1/4in
- SMC Solenoid Valve VX212BGAXB Normally Closed 1/8in
- SMC Solenoid Valve VX232GGF Normally Closed 1/2in
- SMC Solenoid Valve VX212MGAXB Normally Closed 1/4in
