Camozzi Pneumatic Solenoid Valve A321-1C2 G 1/8, G 1/8

Subtotal (1 unit)*

£44.90

(exc. VAT)

£53.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.90

*price indicative

RS Stock No.:
338-058
Mfr. Part No.:
A321-1C2
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Solenoid Valve

Inlet Port Size

G 1/8

Outlet Port Size

G 1/8

Body Material

Aluminium, Nickel Plated Brass, Burnished Brass

Series

A

Maximum Operating Pressure

15 bar

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Flow Factor Kv

2m³/h

COO (Country of Origin):
IT
The Camozzi Direct-acting solenoid valve designed for precise control of pneumatic flow. Its Compact threaded body ensures easy integration, while the normally closed function provides reliable shutoff when de-energized.

Nickel plated brass material

Internal parts are stainless steel

IP65 protection when used with a correctly assembled DIN connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy