Festo Pneumatic Solenoid Valve CPV14-M1H-2X2-GLS-K-1/8, 24V dc G 1/8, G 1/8

Subtotal (1 unit)*

£151.45

(exc. VAT)

£181.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.45

*price indicative

RS Stock No.:
652-050
Mfr. Part No.:
CPV14-M1H-2X2-GLS-K-1/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Solenoid Valve

Supply Voltage

24V dc

Inlet Port Size

G 1/8

Outlet Port Size

G 1/8

Body Material

Steel, Polyoxymethylene, Polyphenylene Sulphide

Application

2 x 2/2-Way, Monostable

Series

CPV14

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 bar

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Maximum Closing Time

16ms

Maximum Opening Time

13ms

Model Number

559652

COO (Country of Origin):
DE
The Festo solenoid valve is an advanced piston gate valve designed for efficient control of air flow in pneumatic systems. Tailored for monostable operation, this electric actuator allows for precise management of pressurized air with a nominal flow rate of 800 l/min. Operating effectively within a range of pressures from -0.09 MPa to 1 MPa, it is ideal for various industrial applications. With its compact 14 mm valve size and robust design, this valve ensures both reliability and performance, making it essential for automated systems. The degree of protection rated at IP65 guarantees its durability even in challenging environments, ensuring a long-lasting solution for your pneumatic needs.

Flexibility in mounting position ensures compatibility with various applications

Lubricated operations are possible for extended maintenance intervals

Robust construction with materials like POM and steel for durability

Vibration and shock resistance ensures operational stability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy