Festo Pneumatic Solenoid Valve CPV14-M1H-3OLS-3GLS-K-1/8, 24V dc G 1/8, G 1/8

Subtotal (1 unit)*

£151.45

(exc. VAT)

£181.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.45

*price indicative

RS Stock No.:
650-715
Mfr. Part No.:
CPV14-M1H-3OLS-3GLS-K-1/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Solenoid Valve

Supply Voltage

24V dc

Inlet Port Size

G 1/8

Outlet Port Size

G 1/8

Body Material

Polyphenylene Sulphide, Polyoxymethylene, Steel

Series

CPV14

Application

2 x 3/2-Way, Open, Closed, Monostable

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Model Number

559649

Maximum Opening Time

24ms

Maximum Closing Time

30ms

COO (Country of Origin):
DE
The Festo solenoid valve is designed for effective control in pneumatic applications, offering a reliable, monostable valve function with a robust 14 mm size. This valve operates efficiently under a wide range of pressures, from -0.09 MPa to 1 MPa, making it suitable for various operating environments. With a standard nominal flow rate of 800 l/min and electrical power consumption of just 0.65 W, it ensures energy efficiency without compromising performance. The valve's IP65 degree of protection makes it resilient to dust and moisture, providing dependable functionality in harsh conditions. Additionally, the design accommodates optional mounting positions and includes features for both manual and pilot actuation.

Vibration resistance aligns with transport application standards for durability

Corrosion resistance class CRC 2 extends the valve's operational lifespan

RoHS-compliant materials ensure environmental responsibility

Lightweight design at 120 g facilitates easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy