Festo Series VACS 24 V Solenoid Valve Coil
- RS Stock No.:
- 650-215
- Mfr. Part No.:
- VACS-C-R1-1RAL
- Brand:
- Festo
Subtotal (1 unit)*
£10.80
(exc. VAT)
£12.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.80 |
*price indicative
- RS Stock No.:
- 650-215
- Mfr. Part No.:
- VACS-C-R1-1RAL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valve And Valve Terminals | |
| Series | VACS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valve And Valve Terminals | ||
Series VACS | ||
- COO (Country of Origin):
- CN
The Festo solenoid coil is a highly efficient electric actuation solution designed to excel in various mounting positions. With a robust construction that meets ISO 20401 standards, this coil guarantees reliable performance even under demanding environmental conditions. Featuring a high duty cycle of 100%, it ensures consistent operation while the LED signal status display provides real-time feedback on functionality. This solenoid coil operates within a media temperature range of -20 °C to 60 °C, making it suitable for both indoor and outdoor applications. Built with durable materials such as steel and copper, it also adheres to RoHS standards, ensuring both environmental compliance and longevity in use.
LABS conformity aligns with industry standards to maintain cleanliness
IP65 degree of protection guarantees reliable operation in various environmental conditions
Electrical connection via M8x1 plugs offers a secure and standardized interface
Lightweight design of 32.5 g facilitates easier installation and handling
IP65 degree of protection guarantees reliable operation in various environmental conditions
Electrical connection via M8x1 plugs offers a secure and standardized interface
Lightweight design of 32.5 g facilitates easier installation and handling
Related links
- Festo Series VACS 24 V Solenoid Valve Coil
- Festo Series VACS 24 V dc Solenoid Valve Coil
- Festo Series VACF 24 V Solenoid Valve Coil
- Festo Series VACS 230/240 V ac Solenoid Valve Coil
- Festo Series VACS 12 V dc Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil
- Festo 110/120 V ac Solenoid Valve Coil
- Festo Series MSN1W 24 V Solenoid Valve Coil

