Festo Series VACS 24 V Solenoid Valve Coil
- RS Stock No.:
- 650-898
- Mfr. Part No.:
- VACS-C-R3-1RAL
- Brand:
- Festo
Subtotal (1 unit)*
£10.80
(exc. VAT)
£12.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.80 |
*price indicative
- RS Stock No.:
- 650-898
- Mfr. Part No.:
- VACS-C-R3-1RAL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valve And Valve Terminals | |
| Series | VACS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valve And Valve Terminals | ||
Series VACS | ||
- COO (Country of Origin):
- CN
The Festo solenoid coil is designed for electric actuation, optimally functioning across various mounting positions. Tailored for consistency and reliability, it operates under ISO 20401 standards, featuring an LED signal status display. With a high insulation material class H, this coil is built to withstand demanding environments, ensuring a duty cycle of 100%. It efficiently manages a nominal pick-up current of 138 mA for up to 70 ms, subsequently reducing to 50 mA. The solenoid is certified to c UL us, CE, and UKCA standards, confirming compliance with safety regulations and directives. This product supports a broad media temperature range of -20 °C to 60 °C and is constructed from durable materials including steel and thermoplastic, promising longevity. Its IP65 rating protects against dust and water ingress, making it ideal for varied applications.
Broad media temperature range supports diverse applications
Robust IP65 rating ensures protection against dust and moisture
Constructed from high-quality materials for longevity
Compliance with industry safety standards for added assurance
Robust IP65 rating ensures protection against dust and moisture
Constructed from high-quality materials for longevity
Compliance with industry safety standards for added assurance
Related links
- Festo Series VACS 24 V Solenoid Valve Coil
- Festo Series VACS 24 V dc Solenoid Valve Coil
- Festo Series VACF 24 V Solenoid Valve Coil
- Festo Series VACS 230/240 V ac Solenoid Valve Coil
- Festo Series VACS 12 V dc Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil
- Festo 110/120 V ac Solenoid Valve Coil
- Festo Series VACN 24 V Solenoid Valve Coil

