Festo Series VACF 24 V Solenoid Valve Coil
- RS Stock No.:
- 647-317
- Mfr. Part No.:
- VACF-B-R1-1RAL
- Brand:
- Festo
Subtotal (1 unit)*
£13.50
(exc. VAT)
£16.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.50 |
*price indicative
- RS Stock No.:
- 647-317
- Mfr. Part No.:
- VACF-B-R1-1RAL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valve And Valve Terminals | |
| Series | VACF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valve And Valve Terminals | ||
Series VACF | ||
- COO (Country of Origin):
- CN
The Festo solenoid coil is designed for efficient electric actuation, providing flexibility in mounting positions to suit your application needs. This product assures reliable performance with a 100% duty cycle and robust construction, conforming to ISO 20401 standards. It features an LED signal status display for intuitive monitoring and operates within a permissible voltage fluctuation of +/- 10%. Engineered for durability, the solenoid coil is housed in corrosion-resistant materials and maintains effective functionality across a wide media temperature range of -20 °C to 60 °C. With a degree of protection rated IP65, it is well-suited for demanding environments, ensuring operational reliability.
IP65 rating ensures protection against dust and water ingress
Lightweight at just 49 g facilitating easier installation
Max. cable length of 30 m caters to various installation setups
RoHS-compliant materials reflect commitment to environmental standards
Lightweight at just 49 g facilitating easier installation
Max. cable length of 30 m caters to various installation setups
RoHS-compliant materials reflect commitment to environmental standards
Related links
- Festo Series VACF 24 V Solenoid Valve Coil
- Festo Series VACF 24 V ac Solenoid Valve Coil
- Festo Series VACF 24 V dc Solenoid Valve Coil
- Festo Series VACF 230/240 V ac Solenoid Valve Coil
- Festo Series VACF 12 V dc Solenoid Valve Coil
- Festo Series VACF Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil
- Festo Series VACS 24 V Solenoid Valve Coil

