Festo Series VACF 24 V Solenoid Valve Coil
- RS Stock No.:
- 343-340
- Mfr. Part No.:
- VACF-B-R1-1L
- Brand:
- Festo
Subtotal (1 unit)*
£14.78
(exc. VAT)
£17.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.78 |
*price indicative
- RS Stock No.:
- 343-340
- Mfr. Part No.:
- VACF-B-R1-1L
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACF | ||
- COO (Country of Origin):
- CN
The Festo Solenoid coil is designed for optimal performance in electric actuation applications. Engineered to meet stringent IEC standards, it functions seamlessly across varied environments with a robust construction that ensures reliability. Its flexibility in mounting position enhances installation versatility, while the LED signal status display provides immediate feedback on operational status. Crafted from high-quality materials, this coil stands out for its efficient energy use and low thermal impact, making it an environmentally friendly choice for industrial solutions. With a duty cycle of 100% and excellent corrosion resistance, this product is ideally suited for demanding conditions, guaranteeing longevity and durability in every application.
Employs a reliable electric actuation mechanism for efficiency
Conforms to international IEC standards for assured safety
Incorporates a visual LED indicator for easy operational monitoring
Resilient to moderate corrosion for enhanced longevity
Ensures high temperature resilience, suitable for various environments
Features RoHS compliant materials for eco conscious usage
Conforms to international IEC standards for assured safety
Incorporates a visual LED indicator for easy operational monitoring
Resilient to moderate corrosion for enhanced longevity
Ensures high temperature resilience, suitable for various environments
Features RoHS compliant materials for eco conscious usage
Related links
- Festo Series VACF 24 V Solenoid Valve Coil
- Festo Series VACF 24 V ac Solenoid Valve Coil
- Festo Series VACF 24 V dc Solenoid Valve Coil
- Festo Series VACF 12 V dc Solenoid Valve Coil
- Festo Series VACF 230/240 V ac Solenoid Valve Coil
- Festo Series VACF Solenoid Valve Coil
- Festo Series VACS 24 V Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil

