Festo Series VACS 24 V Solenoid Valve Coil
- RS Stock No.:
- 342-699
- Mfr. Part No.:
- VACS-C-R1-1L
- Brand:
- Festo
Subtotal (1 unit)*
£12.12
(exc. VAT)
£14.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.12 |
*price indicative
- RS Stock No.:
- 342-699
- Mfr. Part No.:
- VACS-C-R1-1L
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACS | ||
- COO (Country of Origin):
- CN
The Festo Solenoid coil combines innovative engineering with high performance, ideal for a wide range of applications. Designed to excel under rigorous operating conditions, it ensures reliability and efficiency in automation tasks. With a robust construction and advanced materials, it meets high standards of corrosion resistance and electrical safety. Its compact design is versatile enough for various mounting positions, making it a perfect fit for both new installations and replacements in existing systems. The integration of LED signal status display offers real time feedback for enhanced operational control, ensuring optimal performance in critical environments.
Electric actuation provides precise control without mechanical wear
Versatile mounting options allow for seamless integration into diverse setups
Conforms to IEC and ISO standards which ensuring safety and compatibility
LED display offers instant visual feedback for status monitoring
High duty cycle supports continuous operation without overheating
Strict RoHS compliance guarantees environmental safety
Lightweight design simplifies installation and reduces load on fixtures
Versatile mounting options allow for seamless integration into diverse setups
Conforms to IEC and ISO standards which ensuring safety and compatibility
LED display offers instant visual feedback for status monitoring
High duty cycle supports continuous operation without overheating
Strict RoHS compliance guarantees environmental safety
Lightweight design simplifies installation and reduces load on fixtures
Related links
- Festo Series VACS 24 V Solenoid Valve Coil
- Festo Series VACS 24 V dc Solenoid Valve Coil
- Festo Series VACS 230/240 V ac Solenoid Valve Coil
- Festo Series VACS 12 V dc Solenoid Valve Coil
- Festo Series VACF 24 V Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil
- Festo 110/120 V ac Solenoid Valve Coil
- Festo Series MSFW 24 V Solenoid Valve Coil

