Festo Series VACS 24 V Solenoid Valve Coil

Subtotal (1 unit)*

£12.12

(exc. VAT)

£14.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.12

*price indicative

RS Stock No.:
351-720
Mfr. Part No.:
VACS-C-R4-1L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24 V

For Use With

Valves

Series

VACS

COO (Country of Origin):
CN
The Festo Solenoid Coil is engineered to deliver optimal performance in electric actuation applications. With an impressive duty cycle of 100%, it ensures continuous operation without compromise. Designed with flexibility in mind, it features an optional mounting position to adapt seamlessly to various setups. Its robust construction, featuring high-quality insulation materials, guarantees longevity and reliability in demanding environments. The coil is compliant with IEC standards and offers excellent corrosion resistance, making it suitable for moderate corrosive applications. Moreover, with its IP65 degree of protection, the device is adept at withstanding harsh conditions while maintaining operational integrity, making it an invaluable asset for industrial automation solutions.

Features a highly efficient electric actuation type
Meets the stringent requirements of DESINA standards
Equipped with an LED for clear signal status indication
Exhibits high resistance to various temperature conditions
Constructed from RoHS compliant materials for safety
Includes a reliable M12x1 connector system for easy integration
Offers a connection type specifically designed for screw type locking

Related links