Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£584.67

(exc. VAT)

£701.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£584.67

*price indicative

RS Stock No.:
336-108
Mfr. Part No.:
AZM 170ST-11/02ZK-2197 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

3

Conduit Entry

M20

Number of Auxiliary Contacts

1

Contact DC Voltage

24V dc

Contact AC Voltage

24V ac

Power to Lock/Unlock

Power to Unlock

Contact Current

2A

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Hazardous Area Certification

No

Depth

92.5mm

Length

30mm

Width

108 mm

IP Rating

IP67

Standards/Approvals

cULus, IFA, EN IEC 60947-5-1, CCC, EN ISO 14119, EN ISO 13849-1

Power Consumption

12W

Supply Voltage

24 V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a manual release from the side and a rotatable connector. They are designed with a thermoplastic enclosure, double insulation, and a compact design.

Interlock with protection against incorrect locking.

Long life

High holding force