Schmersal AZM170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NC

Subtotal (1 unit)*

£584.67

(exc. VAT)

£701.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£584.67

*price indicative

RS Stock No.:
335-998
Mfr. Part No.:
AZM 170ST-02/01ZRK-2197 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

AZM170

Actuator Included

No

Normal State Configuration

2NC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a thermoplastic enclosure and are double-insulated. They have a compact design and include an interlock mechanism that provides protection against incorrect locking.

Long life

High holding force

Related links

Recently viewed