Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NC
- RS Stock No.:
- 335-754
- Mfr. Part No.:
- AZM 170ST-12/02ZK-2197 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
£584.67
(exc. VAT)
£701.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £584.67 |
*price indicative
- RS Stock No.:
- 335-754
- Mfr. Part No.:
- AZM 170ST-12/02ZK-2197 24VAC/DC
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM 170 | |
| Actuator Included | No | |
| Normal State Configuration | 2NC | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series AZM 170 | ||
Actuator Included No | ||
Normal State Configuration 2NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock features a side-accessible manual release, a rotatable connector for flexibility, a robust thermoplastic enclosure, double insulation for added safety, and a compact design.
Interlock with protection against incorrect locking.
Long life
High holding force
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 2NC + 1NO/1NC + 1NO
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 2NC
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 2NC + 1NC/1NO
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 2NC + 1NO/1NC + 1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 2NC
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 2NC/1NC
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 2NC
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
