Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 336-076
- Mfr. Part No.:
- AZM 170ST-12/11ZRKA 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
£380.32
(exc. VAT)
£456.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £380.32 |
*price indicative
- RS Stock No.:
- 336-076
- Mfr. Part No.:
- AZM 170ST-12/11ZRKA 24VAC/DC
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 3 | |
| Conduit Entry | M20 | |
| Number of Auxiliary Contacts | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 2A | |
| Power to Lock/Unlock | Power to Lock | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Width | 90mm | |
| Standards/Approvals | EN ISO 13849-1, EN ISO 14119, CCC, IFA, EN IEC 60947-5-1, cULus | |
| Hazardous Area Certification | No | |
| Depth | 92.5mm | |
| Supply Voltage | 24V ac/dc | |
| Power Consumption | 12W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 3 | ||
Conduit Entry M20 | ||
Number of Auxiliary Contacts 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Contact Current 2A | ||
Power to Lock/Unlock Power to Lock | ||
Length 30mm | ||
IP Rating IP67 | ||
Width 90mm | ||
Standards/Approvals EN ISO 13849-1, EN ISO 14119, CCC, IFA, EN IEC 60947-5-1, cULus | ||
Hazardous Area Certification No | ||
Depth 92.5mm | ||
Supply Voltage 24V ac/dc | ||
Power Consumption 12W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature a connector that can be rotated. They have a thermoplastic enclosure, are double-insulated, and have a compact design.
Interlock with protection against incorrect locking
Long life
High holding force
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Active Oscilloscope Probes
- Black Wrenches
- 4 Point Square Sockets


