Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 336-109
- Mfr. Part No.:
- AZM 170ST-11/02ZKA 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
£584.67
(exc. VAT)
£701.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £584.67 |
*price indicative
- RS Stock No.:
- 336-109
- Mfr. Part No.:
- AZM 170ST-11/02ZKA 24VAC/DC
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 3 | |
| Conduit Entry | M20 | |
| Number of Auxiliary Contacts | 1 | |
| Power to Lock/Unlock | Power to Lock | |
| Contact AC Voltage | 24V ac | |
| Housing Material | Plastic, Fibreglass Reinforced Thermoplastic | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 2A | |
| IP Rating | IP67 | |
| Standards/Approvals | CCC, EN ISO 13849-1, EN ISO 14119, IFA, cULus, EN IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 92.5mm | |
| Width | 90 mm | |
| Length | 30mm | |
| Power Consumption | 12W | |
| Supply Voltage | 24 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 3 | ||
Conduit Entry M20 | ||
Number of Auxiliary Contacts 1 | ||
Power to Lock/Unlock Power to Lock | ||
Contact AC Voltage 24V ac | ||
Housing Material Plastic, Fibreglass Reinforced Thermoplastic | ||
Contact DC Voltage 24V dc | ||
Contact Current 2A | ||
IP Rating IP67 | ||
Standards/Approvals CCC, EN ISO 13849-1, EN ISO 14119, IFA, cULus, EN IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 92.5mm | ||
Width 90 mm | ||
Length 30mm | ||
Power Consumption 12W | ||
Supply Voltage 24 V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature a rotatable connector, a thermoplastic enclosure, double insulation, and a compact design.
Interlock with protection against incorrect locking.
Long life
High holding force
Related links
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 2NC + 1NC/1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NC/1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NC/1NO
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 2NC + 1NO/1NC + 1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NO/1NC
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 2NC/1NO
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 2NC + 1NO/1NC + 1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 2NC
