Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock

Subtotal (1 unit)*

£282.71

(exc. VAT)

£339.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£282.71

*price indicative

RS Stock No.:
335-783
Mfr. Part No.:
AZM 170SK-02ZKA 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

2

Terminal Type

Screw

Conduit Entry

1 x M20 x 1.5

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Contact Current

4A

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Power to Lock/Unlock

Power to Lock

Hazardous Area Certification

No

Depth

84mm

Width

90mm

Standards/Approvals

IFA, EN ISO 14119, cULus, CCC, EN ISO 13849-1, EN IEC 60947-5-1

IP Rating

IP67

Length

30mm

Supply Voltage

24V ac/dc

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Solenoid interlocks feature a durable thermoplastic enclosure, double insulation for enhanced safety, a compact design, and interlock protection against incorrect locking.

Long life

High holding force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy