Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£413.94

(exc. VAT)

£496.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£413.94

*price indicative

RS Stock No.:
335-994
Mfr. Part No.:
AZM190-02/01RK-48VAC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 190

Safety Contacts

3

Conduit Entry

2 x (M20 x 1.5)

Terminal Type

Screw

Contact AC Voltage

48V ac

Power to Lock/Unlock

Power to Unlock

Housing Material

Fibreglass Reinforced Thermoplastic

Contact DC Voltage

24V dc

Contact Current

4A

Hazardous Area Certification

NO

Standards/Approvals

BG-GS-ET-19, EN ISO 13849-1, cULus, CCC, EN ISO 14119, EN IEC 60947-5-1

Width

52mm

IP Rating

IP65, IP67

Length

41mm

Depth

178mm

Power Consumption

8.5W

Supply Voltage

48V ac

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schmersal solenoid interlocks feature a thermoplastic enclosure designed for long life. They include an interlock mechanism that provides protection against incorrect locking and have dimensions of 89 mm x 178 mm x 41 mm. The actuating head can be repositioned by 4 x 90°, and the interlocks have 2 cable entries of M 20 x 1.5, along with a wiring compartment.

Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing

Sealing mechanism to prevent the ingress of dirt

Cut clamp termination

Related links