Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 336-079
- Mfr. Part No.:
- AZM190-11/01RK-24VDC
- Brand:
- Schmersal
Subtotal (1 unit)*
£313.54
(exc. VAT)
£376.25
(inc. VAT)
FREE delivery for orders over £60.00
- 6 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £313.54 |
*price indicative
- RS Stock No.:
- 336-079
- Mfr. Part No.:
- AZM190-11/01RK-24VDC
- Brand:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 190 | |
| Safety Contacts | 2 | |
| Terminal Type | Screw | |
| Conduit Entry | 2 x (M20 x 1.5) | |
| Number of Auxiliary Contacts | 1 | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Power to Lock/Unlock | Power to Unlock | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Depth | 178mm | |
| Standards/Approvals | EN ISO 13849-1, cULus, EN ISO 14119, EN IEC 60947-5-1, CCC, BG-GS-ET-19 | |
| IP Rating | IP67, IP65 | |
| Hazardous Area Certification | No | |
| Length | 41mm | |
| Width | 52mm | |
| Power Consumption | 8.5W | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 190 | ||
Safety Contacts 2 | ||
Terminal Type Screw | ||
Conduit Entry 2 x (M20 x 1.5) | ||
Number of Auxiliary Contacts 1 | ||
Contact AC Voltage 230V ac | ||
Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Power to Lock/Unlock Power to Unlock | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Depth 178mm | ||
Standards/Approvals EN ISO 13849-1, cULus, EN ISO 14119, EN IEC 60947-5-1, CCC, BG-GS-ET-19 | ||
IP Rating IP67, IP65 | ||
Hazardous Area Certification No | ||
Length 41mm | ||
Width 52mm | ||
Power Consumption 8.5W | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Schmersal AZM 190 Series Solenoid Interlock Switch, 24V DC Supply Voltage, Fibreglass Reinforced Thermoplastic Housing - AZM190-11/01RK-24VDC
Features and Benefits:
• 8.5W power consumption reduces system energy demand
• Two safety contacts provide dual-channel safety monitoring
• One auxiliary contact offers supplementary signal output
• 4A contact rating supports moderate control loads
• 2x M20 conduit entries simplify cable routing
Applications
• Used with safety Gates requiring power-to-unlock functionality
• Ideal for wet or dusty settings needing IP protection
• Can be used for interlocking enclosures in automated lines
• Used for control panels requiring screw Terminal connections
What ingress protection levels does it offer?
How is the device powered and how much does it draw?
What conduit arrangements are provided for cabling?
What are the electrical contact capabilities?
What is the housing material and what Terminal type is used?
Related links
- Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 190 Series Solenoid Interlock Switch Power to Lock/Unlock
- Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 415 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included


