Schmersal AZM190 Series Solenoid Interlock Switch, Power to Lock, 24V dc, NC, NO

Subtotal (1 unit)*

£265.06

(exc. VAT)

£318.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.06

*price indicative

RS Stock No.:
335-773
Mfr. Part No.:
AZM190-02/10RKA-24VDC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

AZM190

Actuator Included

No

Normal State Configuration

NC, NO

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schmersal solenoid interlock features a durable thermoplastic enclosure and is designed for long-lasting performance. It includes interlock protection against incorrect locking, enhancing safety. The actuating head can be repositioned by 4 x 90° for greater adaptability. With dimensions of 89 mm x 178 mm x 41 mm and two cable entries of M 20 x 1.5.

Wiring compartment
Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing
Sealing mechanism to prevent the ingress of dirt
Cut clamp termination

Related links