Schmersal AZM161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, NC, NO
- RS Stock No.:
- 335-676
- Mfr. Part No.:
- AZM 161CC-12/12K-024
- Brand:
- Schmersal
Subtotal (1 unit)*
£448.39
(exc. VAT)
£538.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £448.39 |
*price indicative
- RS Stock No.:
- 335-676
- Mfr. Part No.:
- AZM 161CC-12/12K-024
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM161 | |
| Actuator Included | No | |
| Normal State Configuration | NC, NO | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series AZM161 | ||
Actuator Included No | ||
Normal State Configuration NC, NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature a large wiring compartment and a manual release. They come with 4 cable entries M 16 x 1.5 and are housed in a thermoplastic enclosure. These interlocks are double-insulated for enhanced safety and provide protection against incorrect locking. They measure 130 mm x 90 mm x 30 mm.
6 Contacts
Long life
Related links
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch 110 V ac NC, NO
- Schmersal AZM161 Series Solenoid Interlock Switch NC Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM161 Series Solenoid Interlock Switch 110 V ac NC, NO
