Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, NC, NO
- RS Stock No.:
- 335-627
- Mfr. Part No.:
- AZM 161CC-12/12RKN-024
- Brand:
- Schmersal
Subtotal (1 unit)*
£298.35
(exc. VAT)
£358.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.35 |
*price indicative
- RS Stock No.:
- 335-627
- Mfr. Part No.:
- AZM 161CC-12/12RKN-024
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM 161 | |
| Actuator Included | No | |
| Normal State Configuration | NC, NO | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series AZM 161 | ||
Actuator Included No | ||
Normal State Configuration NC, NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock features a large wiring compartment, emergency release, and four cable entries M16 x 1.5. It has a thermoplastic enclosure with double insulation and dimensions of 130 mm x 90 mm x 30 mm. Designed for interlock protection against incorrect locking.
6 Contacts
Long life
Long life
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 110 → 230V ac NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc, 4NC/2NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc, 4NC/2NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
