Better World
Weller Kit WE1010+Shield Soldering Station ESD Safe
- RS Stock No.:
- 286-4439
- Distrelec Article No.:
- 304-21-342
- Mfr. Part No.:
- T0053298391
- Brand:
- Weller
Subtotal (1 unit)*
£295.16
(exc. VAT)
£354.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £295.16 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 286-4439
- Distrelec Article No.:
- 304-21-342
- Mfr. Part No.:
- T0053298391
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| Model Number | Kit WE1010+Shield | |
| ESD Safe | Yes | |
| Sub Type | Soldering Station | |
| Standards/Approvals | UPC | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
Model Number Kit WE1010+Shield | ||
ESD Safe Yes | ||
Sub Type Soldering Station | ||
Standards/Approvals UPC | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Weller ZeroSmog Shield Series Soldering Station WE1010 and ZeroSmog Shield Bundle, 95W Power, 230V Voltage - T0053298391
This soldering station, paired with the ZeroSmog Shield Bundle offers precision while prioritising health. This easy-to-navigate system combines a high-performance 70W soldering iron with an innovative filtration unit to efficiently capture harmful fumes. With its ergonomic design, adjustable temperature control, and rapid heat-up capabilities, this bundle ensures reliable operations in a safer environment.
Features & Benefits
• Efficient removal of airborne particles and gases
• Low maintenance with easily replaceable filters
• Integrated work light for improved visibility
Applications
• Used for health-conscious soldering in electronics
• Compatible with various electronic soldering tools
Can it be used in environments that require ESD safe tools?
Yes, it is designed to be ESD safe for optimal protection.
Will it reduce harmful fumes during my soldering projects?
Yes, it efficiently captures and removes harmful solder fumes.
Is it easy to set up and operate?
Yes, it features a user-friendly design for quick operation.
Related links
- Weller Zero Smog Shield Pro ESD Safe
- Weller 25.409-00 Fume Extraction Kit ESD Safe
- Weller Fume Extraction Kit ESD Safe for use with WDD81V ans WXD2
- Weller WF NOZZLE Fume Extraction Kit ESD Safe for use with Easy-Click 60
- Weller Fume Extraction Kit ESD Safe for use with Soldering Iron WP 80 MLR 80 WMP
- Weller ESD Safe
- Weller WT1 ESD Safe
- Weller FUNNEL ESD Safe
