- RS Stock No.:
- 223-7516
- Mfr. Part No.:
- 0IC1100V0C
- Brand:
- Ersa
Discontinued product
- RS Stock No.:
- 223-7516
- Mfr. Part No.:
- 0IC1100V0C
- Brand:
- Ersa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Ersa i-CON 1V now comprise the control electronics, already implemented in the i-CON VARIO multi-channel soldering and disordering stations. The i tool is high performance heating element.
Soldering and disordering station
Eight different soldering tools connectable
VARIO series soldering tools connectable
Eight different soldering tools connectable
VARIO series soldering tools connectable
Specifications
Attribute | Value |
---|---|
Model Number | 0IC1100V |
Tasks Supported | Desoldering / Soldering |
Plug Type | Type F - Schuko plug |
Wattage | 150W |
Input Voltage | 230V |
Output Power | 150W |
Soldering Tip Temperature | 450°C |
Maximum Operating Temperature | 450°C |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |
Related links
- Ersa RDS80 Digital Soldering Station 80W 150°C to 450°C
- Ersa 0IC1300 Soldering Station 80W 150°C to 450°C
- Ersa 0IC2200VC Soldering Station 150W 150°C to 450°C
- Ersa 0IC133 Soldering Station 80W 150°C to 450°C
- Ersa 0ICV4000AI Soldering Station 500W 150°C to 450°C
- Ersa 0ICV2000A Soldering Station 200W 150°C to 450°C
- Ersa i-Con1 Soldering Station 80W 150°C to 450°C
- Ersa 0IC223 Soldering Station 150W 150°C to 450°C