Ersa 0ICV4000AI Soldering Station 500W, 230V, 150°C to 450°C

Discontinued
RS Stock No.:
223-7536
Distrelec Article No.:
302-16-835
Mfr. Part No.:
0ICV4000AICXV
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

0ICV4000AI

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug

Wattage

500W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

500W

Maximum Operating Temperature

450°C

Number of Outputs

4

Display Type

LCD

ESD Safe

Yes

The Ersa i-CON VARIO 4 multichannel soldering and disordering station meets even the most stringent demands placed on professional soldering and disordering equipment. This flagship of the i-CON family offers the four soldering tools for demanding soldering tasks and the rated voltage required for the station is 230V. And its compactable to used with i-TOOL AIR S, TOOL, CHIP TOOL VARIO and X TOOL.

Different soldering and disordering tools connectable
Built in vacuum pump for disordering tools
Intelligent power management for dynamic power distribution