Ersa 0IC133 Soldering Station 80W, 230V, 150°C to 450°C
- RS Stock No.:
- 223-7522
- Mfr. Part No.:
- 0IC133
- Brand:
- Ersa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-7522
- Mfr. Part No.:
- 0IC133
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0IC133 | |
| Plug Type | Type F - Euro plug | |
| Tasks Supported | Soldering | |
| Wattage | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Output Power | 80W | |
| Maximum Operating Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0IC133 | ||
Plug Type Type F - Euro plug | ||
Tasks Supported Soldering | ||
Wattage 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Output Power 80W | ||
Maximum Operating Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- CN
The Ersa i-CON pico is the provide professional soldering technology for price-conscious and the station use the technology of the i-CON industrial soldering stations. The voltage rating of this soldering station is 240V.
Temperature range is 150 to 450 °C
The stations have an easily legible LC display
Standby and sleep functions available to save energy
The stations have an easily legible LC display
Standby and sleep functions available to save energy
