Ersa i-CON2V MK2 i-CON Digital Soldering Station 120 W, 230V, 2 Outputs

Subtotal (1 unit)*

£597.48

(exc. VAT)

£716.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£597.48

*price indicative

RS Stock No.:
749-141
Mfr. Part No.:
0IC2205VIT
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

i-CON2V MK2

Product Type

Soldering Station

Tasks Supported

Desoldering/Soldering

Power Rating

120W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Standards/Approvals

VDE

Series

i-CON

COO (Country of Origin):
DE
The Ersa Soldering and desoldering station i-CON 2V MK2 includes two i-TOOL MK2 soldering irons, each fitted with the precision soldering tip. This dual setup enhances workflow efficiency for simultaneous or alternating soldering tasks. The station comes with two sturdy tip holders and a dry cleaner for effective, water-free maintenance of the soldering tips.

Durable construction

Ergonomic design for comfortable handling during extended use

CE and VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy