Weller Electric Soldering Iron, 24V, 80 W, for use with WSF81D8 Station

Image representative of range

Subtotal (1 unit)*

£507.21

(exc. VAT)

£608.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£507.21

*price indicative

RS Stock No.:
267-4599
Mfr. Part No.:
T0052812299N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron

Power Type

Electric

Sub Type

Soldering Iron

Power Rating

80W

Input Voltage

24V

Tip Series

LT

For Use With

WSF81D8 Station

Series

T005

Soldering Tip Temperature

+450°C

Standards/Approvals

No

COO (Country of Origin):
MX

Soldering Iron Ø 0.8-1.5mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy