Milwaukee Battery Soldering Iron, 12V, 90 W

Subtotal (1 unit)*

£168.24

(exc. VAT)

£201.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.24

*price indicative

RS Stock No.:
255-2717
Mfr. Part No.:
4933459762
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Power Type

Battery

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

90W

Input Voltage

12V

Plug Type

UK

Series

M12SI

Soldering Tip Temperature

400°C

Standards/Approvals

No

COO (Country of Origin):
CN

Milwaukee M12 Series Soldering Iron, 90W Wattage, 12V Input Voltage - 4933459762


This soldering iron is a battery-powered tool from the M12™ range, tailored for professionals in electronics and electrical fields. With a fast heat-up time of 20 to 30 seconds, it delivers a maximum temperature of +400°C for high-performance soldering tasks. Weighing just 0.50 kg with the battery attached, it combines portability with power, featuring a UK plug for convenience in local applications.

Features & Benefits


• Quick heat-up enables immediate use without waiting

• Adjustable head positions allow versatile soldering angles

• Tool-free tip replacement enhances efficiency during projects

• Dual-colour LED lights indicate heating and readiness

• Temperature monitoring ensures consistent performance

• Compatible with all MILWAUKEE® M12™ batteries for flexibility

Applications


• Ideal for soldering circuit boards in electronics

• Used for joining wires in automation systems

• Suitable for repairs in electrical installations

• Effective for mechanical assembly tasks requiring precision

• Utilised in fieldwork where portability is crucial

How long does the soldering iron maintain its temperature during use?


It features temperature monitoring that ensures it maintains heat through demanding applications, providing reliability during continuous work.

What advantages does the battery-powered feature offer compared to corded versions?


Being battery-powered enhances portability, allowing for use in various locations without reliance on power sockets, which is particularly beneficial on job sites or in tight spaces.

Can the tool be used in adverse conditions or specific environments?


The robust design enables operation in various work environments, making it suitable for both indoor and outdoor applications where traditional soldering tools might be restricted by power access.

What types of soldering tips are compatible, and how do you switch them?


This model supports tool-free tip replacement, allowing for quick changes to compatible tips as needed for different soldering tasks, promoting efficiency in fast-paced working conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy