Milwaukee Battery Soldering Iron, 12V, 90 W

Subtotal (1 unit)*

£85.07

(exc. VAT)

£102.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 117 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.07

*price indicative

RS Stock No.:
255-2716
Mfr. Part No.:
4933459760
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Power Type

Battery

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

90W

Input Voltage

12V

Plug Type

UK

Series

M12SI

Soldering Tip Temperature

400°C

Standards/Approvals

No

COO (Country of Origin):
CN

Milwaukee M12 Series Soldering Iron, 90W Wattage, 12V Input Voltage - 4933459760


This Milwaukee M12 battery soldering iron is a portable tool designed for professionals in the automation, electronics, and electrical sectors. Featuring a compact design, it operates at a powerful 90W with an input voltage of 12 V. The sturdy UK plug ensures compatibility, making it an essential addition to any toolkit for high-temperature soldering tasks.

Features & Benefits


• Quick heat-up time of 20 to 30 seconds for immediate use

• Three locking head positions facilitate work at various angles

• Tool-free replaceable tips for easy maintenance

• Dual-colour LED lights indicate heating status and safety

• Temperature monitoring to ensure consistent heat during applications

• Bright LED light enhances visibility for accurate soldering tasks

Applications


• Used for precise soldering in electronic repair work

• Ideal for soldering delicate components in automation systems

• Utilised for electrical connections in mechanical assemblies

• Suitable for high-temperature soldering in various industry settings

How quickly can I expect the tool to heat up for use?


The tool reaches operational temperature within 20 to 30 seconds, allowing you to begin your tasks promptly.

What temperature range does the soldering iron maintain during use?


The soldering iron achieves and sustains a high temperature of up to 400°C, ensuring efficient performance for demanding applications.

Can I use different tips with this soldering iron?


Yes, it features tool-free replaceable tips, which allow for easy swapping depending on the specific task or requirement.

Is there any indicator to show when the tool is ready for use?


Yes, the soldering iron is equipped with dual-colour LED lights that flash green during heating and turn solid green when ready, while solid red indicates it is off but still hot.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy