Hakko Soldering Iron Hand Piece FM-2028 Soldering Iron, for use with FM-2028
- RS Stock No.:
- 237-7031
- Mfr. Part No.:
- FM2028-01
- Brand:
- Hakko
Subtotal (1 pair of 1 unit)*
£67.36
(exc. VAT)
£80.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £67.36 |
*price indicative
- RS Stock No.:
- 237-7031
- Mfr. Part No.:
- FM2028-01
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Hand Piece | |
| Sub Type | Soldering Iron | |
| For Use With | FM-2028 | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Hand Piece | ||
Sub Type Soldering Iron | ||
For Use With FM-2028 | ||
Standards/Approvals EU, RoHS | ||
The Hakko soldering iron has a simple click and lock type sleeve assembly for the easy removal and changing of tips. Sleeve assemblies are available in different colours to help quickly differentiate and switch between tip sizes. T15 Series tips may be purchased separately and come in a wide variety of different shapes and sizes for all your soldering requirements.
Soldering iron in lock type sleeve assembly
200 to 450 degree Celsius at 70w
Suitable for use with the hakko fx 950, fx 951 and fx 952 soldering stations
Colour coded sleeves available for different tip combinations usually comes with yellow
Tips not included, please purchase t15 tips separately
Wide variety of tip shape and size available
Related links
- Hakko Soldering Iron Hand Piece for use with FX971, FX972
- Hakko Soldering Iron Hand Piece for use with FX971, FX972
- Hakko Soldering Iron Hand Piece 200 W, for use with FX972
- Metcal Soldering Accessory Soldering Iron Hand Piece
- RS PRO Electric Soldering Iron Hand Piece
- OPTIBELT 80W Electric Soldering Iron Hand Piece, kit contents: Welding Tool
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with PS-900 Production Soldering System
- Weller Soldering Accessory Soldering Iron Hand Piece, for use with LR21 Soldering Iron
