Facom Gas Soldering Iron

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-484
Mfr. Part No.:
1075.HPF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Soldering Iron

Power Type

Gas

Sub Type

Gas Soldering Iron

Tip Series

1075.HS

Series

1075.HPF

Soldering Tip Temperature

550°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Facom 1075.H Gas Soldering Iron is a versatile and high-performance tool designed for precision soldering and heat-based applications. With a tip temperature range of 250°C to 550°C, and a blow torch that can reach up to 1100°C, this soldering iron provides excellent heat control for a variety of tasks. The maximum temperature can reach 1300°C, ensuring optimal performance for demanding soldering jobs. Featuring a piezo-electric ignition system, it offers reliable startup, while the 10 ml fuel content allows for up to 55 minutes of continuous use per refill. With a fast heating time of just 40 seconds, it is ready for action in no time.

With heat blower

Rechargeable with butane gas (Empty gas refill)

4 soldering tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy