Weller Electric Soldering Iron
- RS Stock No.:
- 174-062
- Mfr. Part No.:
- T0058744823N
- Brand:
- Weller
Subtotal (1 unit)*
£10.80
(exc. VAT)
£12.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.80 |
*price indicative
- RS Stock No.:
- 174-062
- Mfr. Part No.:
- T0058744823N
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Tip Series | LT | |
| Standards/Approvals | RoHS | |
| Input Voltage | 24 V | |
| Power Rating | 80W | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Tip Series LT | ||
Standards/Approvals RoHS | ||
Input Voltage 24 V | ||
Power Rating 80W | ||
Related links
- Weller Electric Soldering Iron
- Weller Electric Soldering Iron 200 W
- Weller Electric Soldering Iron 25 W
- Weller Electric Soldering Iron 175 W
- Weller Electric Soldering Iron 100 W
- Weller Electric Soldering Iron 70 W, for use with WE1010 Station
- Weller Electric Soldering Iron 60 W
- Weller Electric Soldering Iron 30W


