Weller Soldering Iron, 24V, 80 W, for use with LT tips
- RS Stock No.:
- 174-010
- Mfr. Part No.:
- T0053315199N
- Brand:
- Weller
Subtotal (1 unit)*
£265.51
(exc. VAT)
£318.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.51 |
*price indicative
- RS Stock No.:
- 174-010
- Mfr. Part No.:
- T0053315199N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 80W | |
| For Use With | LT tips | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 80W | ||
For Use With LT tips | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Weller Soldering iron FE 75 with safety rest is engineered to meet the needs of both professionals and hobbyists alike. Designed for precision and ease of use, this versatile tool is perfect for various soldering applications. Its ergonomic design ensures comfort during extended use, while its reliable performance guarantees quick and efficient heating.
Offers ESD safe construction protecting sensitive components
Powerful 80 W output ensures quick heating
Includes a safety rest promoting secure storage during breaks
Related links
- Weller Soldering Iron 80 W, for use with PU 81 PUD 81 PUD 81i PU WAD 101 PUD 121 PU WAD 101IG PUD 151 WD 1 WD 1M
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron 80 W, for use with WEP 70
- Weller Electric Soldering Iron 80 W, for use with WSF81D8 Station
- Weller Electric Soldering Iron 80 W, for use with WX Station
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR
- Weller Electric Desoldering Iron 80 W, for use with WR Rework Station
- Ersa Electric Soldering Iron 80 W, for use with RDS80 Station


