Weller RTM 015 S ou RT4 1.5 mm Chisel 0.7 in Soldering Iron Tip for use with WMRP, WXMP

Subtotal (1 unit)*

£26.34

(exc. VAT)

£31.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.34

*price indicative

RS Stock No.:
287-2375
Distrelec Article No.:
301-42-532
Mfr. Part No.:
RTM 015 S
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Chisel

Model Number

RTM 015 S ou RT4

Product Type

Soldering Iron Tip

For Use With

WMRP, WXMP

Tip Series

RTM

Tip Width

1.5 mm

Tip Length

0.7in

Standards/Approvals

MIL-SPC, IPC Standard

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 0.7 inch Tip Length, 1.5mm Tip Width - RTM 015 S


This soldering iron tip is a chisel-shaped replacement intended for precision soldering in industrial and laboratory settings. It is designed to fit compatible Weller irons and to support controlled heat transfer for component joining and repair tasks. The tip complies with recognised military and industry standards for soldering hardware, making it suitable for professional electronics and mechanical maintenance environments.

Features and Benefits:


• Chisel profile enables accurate wetting and solder flow
• 1.5mm width delivers focused contact area for small pads
• 0.7 in length provides reach into confined assemblies
• Compatible with specific handheld stations for quick swaps
• Conforms to MIL-SPC and IPC requirements for process uniformity

Applications


• Suitable for precision PCB assembly and rework
• Ideal for component replacement in electronic repair
• Used with WMRP and WXMP tool holders for maintenance
• Can be used for soldering tasks in automation equipment servicing

Which tool stations accept this tip?


It is designed to be interchangeable with selected Weller handheld stations that use matching tip fittings, allowing direct replacement without adaptor parts.

How does the chisel geometry affect heat distribution?


The flat edge concentrates thermal energy along a narrow band, aiding Rapid soldering of tracks and leads while minimising heat spread to adjacent components.

Is the tip suitable for fine-pitch surface-mount work?


Yes, the narrow 1.5mm working edge supports fine-pitch pad and lead soldering where a defined contact width is required.

What benefit does the length provide in assembly work?


The 0.7 in projection gives sufficient reach to access recessed connectors and densely populated boards without obstructing visibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy