Xcelite 4PTA8-1 1.6 mm Straight Soldering Iron Tip

Image representative of range

Subtotal (1 pack of 10 units)*

£58.22

(exc. VAT)

£69.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£5.822£58.22

*price indicative

RS Stock No.:
267-4498
Mfr. Part No.:
4PTA8-1
Brand:
Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Xcelite

Product Type

Soldering Iron Tip

Tip Shape

Straight

Model Number

4PTA8-1

Tip Series

PT

Tip Width

1.6 mm

Standards/Approvals

DIN EN 29454

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy