Erem 4PTA7-1 1.6 mm Straight Soldering Iron Tip
- RS Stock No.:
- 267-4497
- Mfr. Part No.:
- 4PTA7-1
- Brand:
- Erem
Image representative of range
Subtotal (1 pack of 10 units)*
£58.22
(exc. VAT)
£69.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £5.822 | £58.22 |
*price indicative
- RS Stock No.:
- 267-4497
- Mfr. Part No.:
- 4PTA7-1
- Brand:
- Erem
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Tip Shape | Straight | |
| Model Number | 4PTA7-1 | |
| Product Type | Soldering Iron Tip | |
| Tip Series | PT | |
| Tip Width | 1.6 mm | |
| Standards/Approvals | DIN EN 29454 | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Tip Shape Straight | ||
Model Number 4PTA7-1 | ||
Product Type Soldering Iron Tip | ||
Tip Series PT | ||
Tip Width 1.6 mm | ||
Standards/Approvals DIN EN 29454 | ||
- COO (Country of Origin):
- MX
Related links
- Xcelite 4PTAA9-1 1.6 mm Straight Soldering Iron Tip
- Xcelite 4PTAA8-1 1.6 mm Straight Soldering Iron Tip
- Xcelite 4PTA8-1 1.6 mm Straight Soldering Iron Tip
- RS PRO 1.6 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 1.6 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- Davum-Tmc 1.6 mm Straight Chisel 17 mm Soldering Iron Tip for use with 907-ESD, 900M-ESD
- RS PRO 1.6 mm Straight Chisel 5.5 mm Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 1.6 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
