Weller XTR E 5.9 mm Screwdriver 34.5 mm Soldering Iron Tip for use with WXP120, WP120

Subtotal (1 pack of 10 units)*

£171.67

(exc. VAT)

£206.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£17.167£171.67

*price indicative

RS Stock No.:
266-1845
Mfr. Part No.:
T0054472799
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Screwdriver

Model Number

XTR E

Product Type

Soldering Iron Tip

For Use With

WXP120, WP120

Tip Series

XT

Tip Width

5.9 mm

Tip Length

34.5mm

Standards/Approvals

UPC

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy