Weller XTR C 3.2 mm Screwdriver 36 mm Soldering Iron Tip for use with WP120, WXP120

Subtotal (1 pack of 10 units)*

£171.67

(exc. VAT)

£206.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£17.167£171.67

*price indicative

RS Stock No.:
266-1844
Mfr. Part No.:
T0054472599
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Screwdriver

Model Number

XTR C

Product Type

Soldering Iron Tip

For Use With

WP120, WXP120

Tip Series

XT

Tip Width

3.2 mm

Tip Length

36mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy