Weller XT D 45 5 mm Screwdriver Soldering Iron Tip for use with WXP120, WP120
- RS Stock No.:
- 266-1840
- Mfr. Part No.:
- T0054472199
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£152.59
(exc. VAT)
£183.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £15.259 | £152.59 |
*price indicative
- RS Stock No.:
- 266-1840
- Mfr. Part No.:
- T0054472199
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | XT D 45 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| For Use With | WXP120, WP120 | |
| Tip Series | XT | |
| Tip Angle | 45° | |
| Tip Width | 5 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number XT D 45 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
For Use With WXP120, WP120 | ||
Tip Series XT | ||
Tip Angle 45° | ||
Tip Width 5 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Weller XT D 45 5 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
- Weller XT D 4.6 mm Screwdriver 35 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT C 3.2 mm Screwdriver 1.4 in Soldering Iron Tip for use with WXP120, WP120
- Weller XT AL 1.6 mm Screwdriver 40 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT B 2.4 mm Screwdriver 36 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT DL 4.6 mm Screwdriver 40 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT E 5.9 mm Screwdriver 35 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT A 1.6 mm Screwdriver 37 mm Soldering Iron Tip for use with WXP120, WP120
