Weller RTW 4 MS 6 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers

Subtotal (1 unit)*

£114.45

(exc. VAT)

£137.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.45

*price indicative

RS Stock No.:
266-1839
Distrelec Article No.:
110-48-594
Mfr. Part No.:
T0054465999N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Tip

Tip Shape

Bent

Model Number

RTW 4 MS

For Use With

WMRT-MS, WXMT-MS Tweezers

Tip Series

RTW

Tip Angle

45°

Tip Width

6 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy