Weller LT GW2 3.5 mm Mini-Wave 18 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- RS Stock No.:
- 266-1835
- Mfr. Part No.:
- T0054451199
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£89.01
(exc. VAT)
£106.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £8.901 | £89.01 |
*price indicative
- RS Stock No.:
- 266-1835
- Mfr. Part No.:
- T0054451199
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Mini-Wave | |
| Model Number | LT GW2 | |
| Product Type | Soldering Iron Tip | |
| For Use With | LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | |
| Tip Series | LT | |
| Tip Angle | 45° | |
| Tip Width | 3.5 mm | |
| Tip Length | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Mini-Wave | ||
Model Number LT GW2 | ||
Product Type Soldering Iron Tip | ||
For Use With LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | ||
Tip Series LT | ||
Tip Angle 45° | ||
Tip Width 3.5 mm | ||
Tip Length 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BA
Related links
- Weller LT GW2 3.5 mm Gull Wing 18 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT GW1 1.4 mm Mini-Wave 18 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT GW1 2.3 mm Mini-Wave 18 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT 1SC 0.4 mm Chisel 15 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT 1 0.25 mm Conical 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT CC60 3.2 mm Bevel 17 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT C 3.2 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT H 0.8 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
