Weller LT 1SCNW 0.3 mm Chisel 15 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- RS Stock No.:
- 266-1829
- Mfr. Part No.:
- T0054449799
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£104.45
(exc. VAT)
£125.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £10.445 | £104.45 |
*price indicative
- RS Stock No.:
- 266-1829
- Mfr. Part No.:
- T0054449799
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | LT 1SCNW | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | |
| Tip Series | LT | |
| Tip Width | 0.3 mm | |
| Tip Length | 15mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number LT 1SCNW | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | ||
Tip Series LT | ||
Tip Width 0.3 mm | ||
Tip Length 15mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- BA
Weller Soldering Iron Tip, 15mm Length, 0.3mm Width - T0054449799
This soldering iron tip is a chisel-shaped replacement designed for professional soldering stations. It is intended for use with selected Weller handpieces and stations, offering a focused contact profile for controlled heat transfer during general assembly and repair tasks. The tip is UPC approved and suited to workflows requiring consistent tip geometry and dependable interchangeability.
Features and Benefits:
• Precision 0.3mm chisel for fine solder control and accurate joints
• 15mm length for stable thermal mass and consistent heat delivery
• Compatible with multiple Weller handpieces for quick replacement
• Robust construction for sustained thermal performance during repetitive work
• 15mm length for stable thermal mass and consistent heat delivery
• Compatible with multiple Weller handpieces for quick replacement
• Robust construction for sustained thermal performance during repetitive work
Applications
• Used with WSFP stations in electronics assembly environments
• Suitable for WSP80 WP80 and WXP80 maintenance and repair
• Ideal for rework tasks on small component solder joints
• Used for LR21 and TCPS tool compatibility in bench setups
• Suitable for WSP80 WP80 and WXP80 maintenance and repair
• Ideal for rework tasks on small component solder joints
• Used for LR21 and TCPS tool compatibility in bench setups
Which handpieces accept this tip?
It fits a range of Weller tools including the latest versions of specific handpieces and certain compatible station tool holders.
How does the chisel profile affect soldering technique?
The flat edge enables both edge and face contact, allowing controlled fillets or drag soldering on small pads.
Is this tip suitable for frequent tip changes during production?
Yes, the design supports rapid interchange on compatible stations to minimise downtime between tasks.
What approval indicates its manufacturing compliance?
The component carries UPC approval, signifying it meets the referenced approval criteria for its class.
Related links
- Weller LT 1SCNW 0.3 mm Chisel 15 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT 1SC 0.4 mm Chisel 15 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT M 3.2 mm Chisel 20 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT BB45 2.4 mm Bevel Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT 1 0.25 mm Conical 0.5 in Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT H 0.8 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT B 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT F 1.2 mm Bevel 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
