Weller LT H 0.8 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Subtotal (1 set of 1 unit)*

£478.67

(exc. VAT)

£574.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£478.67

*price indicative

RS Stock No.:
266-1813
Mfr. Part No.:
T0054441211
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

Model Number

LT H

For Use With

LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Tip Series

LT

Tip Width

0.8 mm

Tip Length

13mm

Standards/Approvals

UPC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy