Weller LT A 1.6 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Subtotal (1 set of 1 unit)*

£478.67

(exc. VAT)

£574.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£478.67

*price indicative

RS Stock No.:
266-1811
Mfr. Part No.:
T0054440311
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

LT A

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Series

LT

Tip Width

1.6 mm

Tip Length

13mm

Standards/Approvals

UPC

COO (Country of Origin):
CN

LT A Soldering Tip 1,6mm (Bulk 100 Pcs)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy