Weller CT2 EX8 (425°C) 7 mm Bent Screwdriver Soldering Iron Tip for use with W201
- RS Stock No.:
- 266-1803
- Mfr. Part No.:
- T0054250899N
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£235.43
(exc. VAT)
£282.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £23.543 | £235.43 |
*price indicative
- RS Stock No.:
- 266-1803
- Mfr. Part No.:
- T0054250899N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | CT2 EX8 (425°C) | |
| Tip Shape | Bent Screwdriver | |
| For Use With | W201 | |
| Tip Size | 7 mm | |
| Tip Series | CT2 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number CT2 EX8 (425°C) | ||
Tip Shape Bent Screwdriver | ||
For Use With W201 | ||
Tip Size 7 mm | ||
Tip Series CT2 | ||
- COO (Country of Origin):
- MX
Related links
- Weller CT2 EX8 (425°C) 7 mm Bent Screwdriver Soldering Iron Tip for use with W201
- Weller CT2 E8 (425°C) 7 mm Screwdriver Soldering Iron Tip for use with W201
- Weller CT2 EX7 (370°C) 7 mm Bent Screwdriver Soldering Iron Tip for use with W201
- Weller CT2 FX8 (425°C) 10 mm Bent Screwdriver Soldering Iron Tip for use with W201
- Weller CT2 FX9 (480°C) 10 mm Bent Screwdriver Soldering Iron Tip for use with W201
- Weller CT2 E7 (370°C) 7 mm Screwdriver Soldering Iron Tip for use with W201
- Weller CT6E8 (425°C) 7 mm Screwdriver Soldering Iron Tip for use with W101
- Weller CT6 DX8 (425°C) 5 mm Bent Screwdriver Soldering Iron Tip for use with W101
