Metcal GT6-CN1608R 16 mm Conical 16 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 208-6836
- Mfr. Part No.:
- GT6-CN1608R
- Brand:
- Metcal
Subtotal (1 unit)*
£10.31
(exc. VAT)
£12.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.31 |
*price indicative
- RS Stock No.:
- 208-6836
- Mfr. Part No.:
- GT6-CN1608R
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Iron Tip | |
| Model Number | GT6-CN1608R | |
| Tip Shape | Conical | |
| For Use With | Soldering Iron | |
| Tip Series | GT6 | |
| Tip Width | 16 mm | |
| Tip Length | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Iron Tip | ||
Model Number GT6-CN1608R | ||
Tip Shape Conical | ||
For Use With Soldering Iron | ||
Tip Series GT6 | ||
Tip Width 16 mm | ||
Tip Length 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Metcal tip having size 0.8 x 16 mm and it is conical in shape. It is used for GT6 soldering iron.
Replaceable tip
Offers quality and reliability
Related links
- Metcal GT4-CN1608R 16 mm Conical 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal STTC 0.4 mm Conical 16 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 0.4 mm Conical 16 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal CVC 16 mm Bent Conical 16 mm Soldering Iron Tip for use with CV-500 Systems CV-H7-AV Solder Hand
- Metcal CVC 16 mm Bent Conical 16 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E,
- Metcal GT6-CN2213R 22 mm Conical 23 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-CN1505R 15 mm Conical 15 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-CN1505A 15 mm Conical 15 mm Soldering Iron Tip for use with Soldering Iron
