Metcal GT6-CN0005P 6 mm Conical 6 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 208-6828
- Mfr. Part No.:
- GT6-CN0005P
- Brand:
- Metcal
Subtotal (1 unit)*
£10.31
(exc. VAT)
£12.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.31 |
*price indicative
- RS Stock No.:
- 208-6828
- Mfr. Part No.:
- GT6-CN0005P
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| Model Number | GT6-CN0005P | |
| For Use With | Soldering Iron | |
| Tip Series | GT6 | |
| Tip Width | 6 mm | |
| Tip Length | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
Model Number GT6-CN0005P | ||
For Use With Soldering Iron | ||
Tip Series GT6 | ||
Tip Width 6 mm | ||
Tip Length 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Metcal tip having size 0.5 x 6 mm and it is conical in shape. It is used for GT6 soldering iron.
Replaceable tip
Offers quality and reliability
Related links
- Metcal GT4-CN0005P 6 mm Conical 6 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-CN0010P 6 mm Conical 6 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CN0010P 6 mm Conical 6 mm Soldering Iron Tip for use with Soldering Iron
- Hakko FM2032 0.1 mm Conical 6 mm Soldering Iron Tip for use with FM-2032
- Metcal GT6-CH0025P 6 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-CH0032P 6 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-CH0060P 6 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-CN2213R 22 mm Conical 23 mm Soldering Iron Tip for use with Soldering Iron
