Metcal GT6-CH0032P 6 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron

Subtotal (1 unit)*

£10.31

(exc. VAT)

£12.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.31

*price indicative

RS Stock No.:
208-6816
Mfr. Part No.:
GT6-CH0032P
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Soldering Iron Tip

Tip Shape

Chisel

Model Number

GT6-CH0032P

For Use With

Soldering Iron

Tip Series

GT6

Tip Width

6 mm

Tip Length

6mm

Standards/Approvals

No

COO (Country of Origin):
CR
The Metcal tip having size 3.2 x 6 mm and it is chisel in shape. It is used for GT6 soldering iron.

Replaceable tip

Offers quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy