Ersa 0102YDLF1224/SB 1.22 mm Slot Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)

Subtotal (1 unit)*

£18.92

(exc. VAT)

£22.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.92

*price indicative

RS Stock No.:
912-658
Mfr. Part No.:
0102YDLF1224/SB
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

0102YDLF1224/SB

Product Type

Soldering Tip

Tip Shape

Slot

For Use With

i-TOOL soldering iron NANO (0120CDK)

Tip Series

102YDLF

Tip Width

1.22 mm

Standards/Approvals

No

COO (Country of Origin):
CN

Ersa 0102YDLF1224/SB 1.22 mm Slot Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)


The Igus Ersa soldering tip designed for demanding industrial applications, featuring a patented ERSADUR coating for prolonged usage and enhanced durability in challenging environments.

Patented ERSADUR coating provides strong corrosion and oxidation protection

Slotted soldering tip design ensures effective and precise soldering

Angled tip design enhances accessibility and performance

Width of 1.2 mm is suitable for a wide range of soldering tasks

Quick and simple tip replacement allows for efficiency even in heated conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy